
H2AXG-10102-S8 | |
|---|---|
DigiKey Part Number | H2AXG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-S8 |
Description | JUMPER-H1503TR/A3048S/X 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,23400 zł | 22,34 zł |
| 30 | 2,02733 zł | 60,82 zł |
| 50 | 1,93760 zł | 96,88 zł |
| 100 | 1,82170 zł | 182,17 zł |
| 250 | 1,67940 zł | 419,85 zł |
| 500 | 1,57924 zł | 789,62 zł |
| 1 000 | 1,48512 zł | 1 485,12 zł |
| 2 500 | 1,36927 zł | 3 423,18 zł |
| 5 000 | 1,28773 zł | 6 438,65 zł |
| Unit Price without VAT: | 2,23400 zł |
|---|---|
| Unit Price with VAT: | 2,74782 zł |











