
H2AXG-10104-S8 | |
|---|---|
DigiKey Part Number | H2AXG-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-S8 |
Description | JUMPER-H1503TR/A3048S/X 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,26200 zł | 22,62 zł |
| 30 | 2,05033 zł | 61,51 zł |
| 50 | 1,95920 zł | 97,96 zł |
| 100 | 1,84240 zł | 184,24 zł |
| 250 | 1,69844 zł | 424,61 zł |
| 500 | 1,59718 zł | 798,59 zł |
| 1 000 | 1,50196 zł | 1 501,96 zł |
| 2 500 | 1,38481 zł | 3 462,03 zł |
| 5 000 | 1,30233 zł | 6 511,65 zł |
| Unit Price without VAT: | 2,26200 zł |
|---|---|
| Unit Price with VAT: | 2,78226 zł |











