
H2ABT-10102-S6 | |
|---|---|
DigiKey Part Number | H2ABT-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-S6 |
Description | JUMPER-H1502TR/A3049S/H1500TR 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,95500 zł | 19,55 zł |
| 30 | 1,77433 zł | 53,23 zł |
| 50 | 1,69560 zł | 84,78 zł |
| 100 | 1,59430 zł | 159,43 zł |
| 250 | 1,46972 zł | 367,43 zł |
| 500 | 1,38204 zł | 691,02 zł |
| 1 000 | 1,29964 zł | 1 299,64 zł |
| 2 500 | 1,19826 zł | 2 995,65 zł |
| 5 000 | 1,12690 zł | 5 634,50 zł |
| Unit Price without VAT: | 1,95500 zł |
|---|---|
| Unit Price with VAT: | 2,40465 zł |











