
H2ABT-10105-S6 | |
|---|---|
DigiKey Part Number | H2ABT-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-S6 |
Description | JUMPER-H1502TR/A3049S/H1500TR 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,02200 zł | 20,22 zł |
| 30 | 1,83367 zł | 55,01 zł |
| 50 | 1,75240 zł | 87,62 zł |
| 100 | 1,64750 zł | 164,75 zł |
| 250 | 1,51864 zł | 379,66 zł |
| 500 | 1,42806 zł | 714,03 zł |
| 1 000 | 1,34292 zł | 1 342,92 zł |
| 2 500 | 1,23818 zł | 3 095,45 zł |
| 5 000 | 1,16445 zł | 5 822,25 zł |
| Unit Price without VAT: | 2,02200 zł |
|---|---|
| Unit Price with VAT: | 2,48706 zł |











