Similar

GT8E-8/5P-2H | |
|---|---|
DigiKey Part Number | GT8E-8/5P-2H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT8E-8/5P-2H |
Description | CONN HEADER SMD R/A 13POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 (8 + 5) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-8/5P-2H Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Insulation Height 0.272" (6.91mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-8/5P-2H(55) | Hirose Electric Co Ltd | 429 | 26-GT8E-8/5P-2H(55)CT-ND | 8,44000 zł | Similar |



