
GT8E-8/5P-2H(55) | |
|---|---|
DigiKey Part Number | 26-GT8E-8/5P-2H(55)TR-ND - Tape & Reel (TR) 26-GT8E-8/5P-2H(55)CT-ND - Cut Tape (CT) 26-GT8E-8/5P-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-8/5P-2H(55) |
Description | CONN HEADER SMD R/A 13POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 (8 + 5) position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-8/5P-2H(55) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,06062 zł | 3 030,31 zł |
| 1 000 | 5,77146 zł | 5 771,46 zł |
| 1 500 | 5,60878 zł | 8 413,17 zł |
| 2 500 | 5,41036 zł | 13 525,90 zł |
| 3 500 | 5,28357 zł | 18 492,49 zł |
| 5 000 | 5,15240 zł | 25 762,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 zł | 8,44 zł |
| 10 | 6,86200 zł | 68,62 zł |
| 100 | 5,59230 zł | 559,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 zł | 9,41 zł |
| 10 | 8,18300 zł | 81,83 zł |
| 100 | 7,31160 zł | 731,16 zł |
| Unit Price without VAT: | 8,44000 zł |
|---|---|
| Unit Price with VAT: | 10,38120 zł |

