Similar

GT17VB-8DP-DS-SB | |
|---|---|
DigiKey Part Number | H123592-ND |
Manufacturer | |
Manufacturer Product Number | GT17VB-8DP-DS-SB |
Description | CONN AUTO LAN PLUG 8POS SLD R/A |
Customer Reference | |
Detailed Description | 8 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
EDA/CAD Models | GT17VB-8DP-DS-SB Models |
Category | Connector Type Automotive LAN Connector |
Manufacturer Hirose Electric Co Ltd | Number of Positions 8 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Solder |
Part Status Obsolete | Features Board Guide, Flange |
Connector Style Plug | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT17VB-8DP-DS-SB(55) | Hirose Electric Co Ltd | 159 | 26-GT17VB-8DP-DS-SB(55)-ND | 29,27000 zł | Similar |


