
GT17VB-8DP-DS-SB(55) | |
|---|---|
DigiKey Part Number | 26-GT17VB-8DP-DS-SB(55)-ND |
Manufacturer | |
Manufacturer Product Number | GT17VB-8DP-DS-SB(55) |
Description | CONN AUTO LAN PLUG 8POS SLD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Flange, Shielded |
Part Status Active | Contact Finish Tin |
Connector Style Plug | Contact Finish Thickness 25.2µin (0.64µm) |
Connector Type Automotive LAN Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,27000 zł | 29,27 zł |
| 40 | 22,54575 zł | 901,83 zł |
| 120 | 20,86408 zł | 2 503,69 zł |
| 520 | 18,81440 zł | 9 783,49 zł |
| 1 000 | 17,96693 zł | 17 966,93 zł |
| Unit Price without VAT: | 29,27000 zł |
|---|---|
| Unit Price with VAT: | 36,00210 zł |

