FH52T-10S-0.5SH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2 134
Unit Price: 2,87000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7 790
Unit Price: 3,12000 zł
Datasheet
Image for FH52T-10S-0.5SH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52T-10S-0.5SH

DigiKey Part Number
FH52T-10S-0.5SH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH52T-10S-0.5SH
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52T-10S-0.5SH Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
10
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
046288010000846+KYOCERA AVX2 134478-046288010000846+CT-ND2,87000 złParametric Equivalent
046288010600846+KYOCERA AVX7 790478-046288010600846+CT-ND3,12000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,87088 zł11 612,64 zł
Manufacturers Standard Package
Unit Price without VAT:3,87088 zł
Unit Price with VAT:4,76118 zł