10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046288010600846+

DigiKey Part Number
478-046288010600846+TR-ND - Tape & Reel (TR)
478-046288010600846+CT-ND - Cut Tape (CT)
478-046288010600846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046288010600846+
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
046288010600846+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
KYOCERA AVX
Height Above Board
0.079" (2.00mm)
Series
Locking Feature
Flip Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Cable End Type
Tabbed
Part Status
Active
Contact Material
Copper Alloy
Flat Flex Type
FFC, FPC
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Housing Material
Thermoplastic
Connector/Contact Type
Contacts, Bottom
Features
Solder Retention, Zero Insertion Force (ZIF)
Number of Positions
10
Voltage Rating
50V
Pitch
0.020" (0.50mm)
Operating Temperature
-40°C ~ 125°C
Termination
Solder
Current Rating (Amps)
0.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 790
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 zł3,12 zł
102,64600 zł26,46 zł
252,48200 zł62,05 zł
502,36280 zł118,14 zł
1002,25000 zł225,00 zł
2502,10880 zł527,20 zł
5002,00804 zł1 004,02 zł
1 0001,91214 zł1 912,14 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,82086 zł3 641,72 zł
4 0001,73396 zł6 935,84 zł
6 0001,68509 zł10 110,54 zł
10 0001,62548 zł16 254,80 zł
14 0001,58737 zł22 223,18 zł
20 0001,54797 zł30 959,40 zł
Manufacturers Standard Package
Unit Price without VAT:3,12000 zł
Unit Price with VAT:3,83760 zł