DF12B-30DS-0.5V(86) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 28 638
Unit Price: 3,52000 zł
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 12 856
Unit Price: 5,39000 zł
Datasheet
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12B-30DS-0.5V(86)

DigiKey Part Number
H11733TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12B-30DS-0.5V(86)
Description
CONN RCPT 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12B-30DS-0.5V(86) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3.5mm, 4mm, 5mm
Number of Positions
30
Height Above Board
0.106" (2.70mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF12NB-30DS-0.5V(51)Hirose Electric Co Ltd28 63826-DF12NB-30DS-0.5V(51)CT-ND3,52000 złDirect
DF12NC-30DS-0.5V(51)Hirose Electric Co Ltd12 85626-DF12NC-30DS-0.5V(51)CT-ND5,39000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes