30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC-30DS-0.5V(51)

DigiKey Part Number
26-DF12NC-30DS-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC-30DS-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC-30DS-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC-30DS-0.5V(51)
Description
BTOB CONNECTOR, 0.5MM PITCH, 30
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC-30DS-0.5V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3.5mm, 4mm, 5mm
Number of Positions
30
Height Above Board
0.106" (2.70mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 856
Check for Additional Incoming Stock
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,69048 zł3 690,48 zł
2 0003,51441 zł7 028,82 zł
3 0003,41535 zł10 246,05 zł
5 0003,29454 zł16 472,70 zł
7 0003,21733 zł22 521,31 zł
10 0003,13746 zł31 374,60 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,00000 zł6,00 zł
105,11000 zł51,10 zł
254,78880 zł119,72 zł
504,55960 zł227,98 zł
1004,34200 zł434,20 zł
2504,06980 zł1 017,45 zł
5003,87548 zł1 937,74 zł
Digi-Reel®
QuantityUnit PriceExt Price
15,39000 zł5,39 zł
104,57100 zł45,71 zł
254,28320 zł107,08 zł
504,07780 zł203,89 zł
1003,88310 zł388,31 zł
2503,63976 zł909,94 zł
5003,46592 zł1 732,96 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:5,39000 zł
Unit Price with VAT:6,62970 zł