BM15FR0.8-20DS-0.35V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1 337
Unit Price: 4,34000 zł
Datasheet
Image for BM15FR0.8-20DS-0.35V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM15FR0.8-20DS-0.35V(51)

DigiKey Part Number
BM15FR0.8-20DS-0.35V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM15FR0.8-20DS-0.35V(51)
Description
CONN RCPT 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM15FR0.8-20DS-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
20
Height Above Board
0.031" (0.80mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM15FR0.8-20DS-0.35V(53)Hirose Electric Co Ltd1 337H125302CT-ND4,34000 złSimilar
Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,15663 zł32 349,45 zł
Manufacturers Standard Package
Unit Price without VAT:2,15663 zł
Unit Price with VAT:2,65265 zł