
BM15FR0.8-20DS-0.35V(53) | |
|---|---|
DigiKey Part Number | H125302TR-ND - Tape & Reel (TR) H125302CT-ND - Cut Tape (CT) H125302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM15FR0.8-20DS-0.35V(53) |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM15FR0.8-20DS-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 20 | Height Above Board 0.031" (0.80mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 zł | 4,34 zł |
| 10 | 3,68400 zł | 36,84 zł |
| 25 | 3,45280 zł | 86,32 zł |
| 50 | 3,28700 zł | 164,35 zł |
| 100 | 3,13010 zł | 313,01 zł |
| 250 | 2,93384 zł | 733,46 zł |
| 500 | 2,79364 zł | 1 396,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,74366 zł | 2 743,66 zł |
| 2 000 | 2,61274 zł | 5 225,48 zł |
| 3 000 | 2,53908 zł | 7 617,24 zł |
| 5 000 | 2,44926 zł | 12 246,30 zł |
| 7 000 | 2,39184 zł | 16 742,88 zł |
| 10 000 | 2,33245 zł | 23 324,50 zł |
| Unit Price without VAT: | 4,34000 zł |
|---|---|
| Unit Price with VAT: | 5,33820 zł |



