A3C-28P-2DSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 6,02210 zł

Similar


Harwin Inc.
In Stock: 53
Unit Price: 6,46000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,12000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 13,75000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,05000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 18,71000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,62000 zł

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,34000 zł

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,16000 zł

Similar


Samtec Inc.
In Stock: 0
Unit Price: 13,61000 zł
Connector Header Through Hole 28 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3C-28P-2DSA

DigiKey Part Number
H1820-ND
Manufacturer
Manufacturer Product Number
A3C-28P-2DSA
Description
CONN HEADER VERT 28POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3C-28P-2DSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.102" (2.60mm)
Mfr
Overall Contact Length
0.276" (7.00mm)
Series
Insulation Height
0.035" (0.90mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Voltage Rating
200V
Mounting Type
Mated Stacking Heights
5.1mm, 7.9mm
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3C-28P-2DSA(30)Hirose Electric Co Ltd0A3C-28P-2DSA(30)-ND6,02210 złDirect
M22-2521405Harwin Inc.53952-2139-ND6,46000 złSimilar
TMM-114-01-F-DSamtec Inc.0TMM-114-01-F-D-ND9,12000 złSimilar
TMM-114-02-S-DSamtec Inc.0TMM-114-02-S-D-ND13,75000 złSimilar
TMM-114-06-L-D-RCSamtec Inc.0TMM-114-06-L-D-RC-ND10,05000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes