Image for A3C-28P-2DSA(30) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3C-28P-2DSA(30)

DigiKey Part Number
A3C-28P-2DSA(30)-ND
Manufacturer
Manufacturer Product Number
A3C-28P-2DSA(30)
Description
CONN HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.079" (2.00mm)
EDA/CAD Models
A3C-28P-2DSA(30) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Contact Length - Post
0.102" (2.60mm)
Packaging
Bag
Overall Contact Length
0.276" (7.00mm)
Part Status
Active
Insulation Height
0.035" (0.90mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Voltage Rating
200VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1006,02210 zł602,21 zł
Manufacturers Standard Package
Unit Price without VAT:6,02210 zł
Unit Price with VAT:7,40718 zł