
1455TPLBK-10 | |
|---|---|
DigiKey Part Number | HM3073-ND |
Manufacturer | |
Manufacturer Product Number | 1455TPLBK-10 |
Description | BEZEL SOLID PLASTIC BLK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455T Series | |
Size / Dimension | 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) | |
Color | Black | |
Material | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,78000 zł | 90,78 zł |
| 5 | 76,42000 zł | 382,10 zł |
| 10 | 71,01900 zł | 710,19 zł |
| 25 | 64,49640 zł | 1 612,41 zł |
| 50 | 59,99080 zł | 2 999,54 zł |
| 100 | 55,81750 zł | 5 581,75 zł |
| 250 | 55,24660 zł | 13 811,65 zł |
| Unit Price without VAT: | 90,78000 zł |
|---|---|
| Unit Price with VAT: | 111,65940 zł |














