Similar

HDC205-102MTR | |
|---|---|
DigiKey Part Number | 5843-HDC205-102MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDC205-102MTR |
Description | FIXED IND 1MH 300MA 3 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 300 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.514" L x 0.370" W (13.05mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
Current - Saturation (Isat) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC3316F-102 | Signal Transformer | 0 | SC3316F-102-ND | 1,60365 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,13416 zł | 4 536,64 zł |
| Unit Price without VAT: | 1,13416 zł |
|---|---|
| Unit Price with VAT: | 1,39502 zł |


