HFJT1-5GHP-L12RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 27,64916 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 27,49340 zł
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 25,39824 zł
Datasheet
1 Port RJ45 Through Hole 5G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJT1-5GHP-L12RL

DigiKey Part Number
5843-HFJT1-5GHP-L12RL-ND
Manufacturer
Manufacturer Product Number
HFJT1-5GHP-L12RL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 5G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
HALO Electronics, Inc.
Height Above Board
0.547" (13.89mm)
Series
LED Color
Green - Yellow
Packaging
Tube
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Guide
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Finish
Gold
Applications
5G Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJT1-5GH4P-L12RLHALO Electronics, Inc.05843-HFJT1-5GH4P-L12RL-ND27,64916 złParametric Equivalent
HFJT1-5GH4PE-L12RLHALO Electronics, Inc.05843-HFJT1-5GH4PE-L12RL-ND27,49340 złParametric Equivalent
HFJT1-5GHPE-L12RLHALO Electronics, Inc.05843-HFJT1-5GHPE-L12RL-ND25,39824 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
50022,91786 zł11 458,93 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,91786 zł
Unit Price with VAT:28,18897 zł