Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-5GH4P-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-5GH4P-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-5GH4P-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.547" (13.89mm) |
Series | LED Color Green - Yellow |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 5G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-5GH4PE-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-5GH4PE-L12RL-ND | 27,49340 zł | Parametric Equivalent |
| HFJT1-5GHP-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-5GHP-L12RL-ND | 22,91786 zł | Parametric Equivalent |
| HFJT1-5GHPE-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-5GHPE-L12RL-ND | 25,39824 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,64916 zł | 13 824,58 zł |
| Unit Price without VAT: | 27,64916 zł |
|---|---|
| Unit Price with VAT: | 34,00847 zł |


