


ERM01B110 | |
|---|---|
DigiKey Part Number | ERM01B110-ND |
Manufacturer | |
Manufacturer Product Number | ERM01B110 |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 40V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Current - Output (Max) 1.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 218,81550 zł | 21 881,55 zł |
| Unit Price without VAT: | 218,81550 zł |
|---|---|
| Unit Price with VAT: | 269,14307 zł |

