EAILP05RDDA8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 1 992
Unit Price: 0,88000 zł
Datasheet
Image for EAILP05RDDA8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAILP05RDDA8

DigiKey Part Number
EAILP05RDDA8-ND
Manufacturer
Manufacturer Product Number
EAILP05RDDA8
Description
EMITTER IR 940NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 100mA 7.8mW/sr @ 20mA 40° Radial
Datasheet
 Datasheet
EDA/CAD Models
EAILP05RDDA8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
7.8mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes