
IR333C/H0/L10/TR1-7(R ) | |
|---|---|
DigiKey Part Number | 1080-IR333C/H0/L10/TR1-7(R)TR-ND - Tape & Reel (TR) 1080-IR333C/H0/L10/TR1-7(R)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR333C/H0/L10/TR1-7(R ) |
Description | IR EMITTER - THRU-HOLE |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 11mW/sr @ 20mA 40° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 11mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 zł | 0,88 zł |
| 10 | 0,60200 zł | 6,02 zł |
| 100 | 0,42080 zł | 42,08 zł |
| 500 | 0,33816 zł | 169,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32315 zł | 323,15 zł |
| 2 000 | 0,29885 zł | 597,70 zł |
| 3 000 | 0,28634 zł | 859,02 zł |
| 5 000 | 0,27217 zł | 1 360,85 zł |
| 7 000 | 0,26373 zł | 1 846,11 zł |
| 10 000 | 0,25548 zł | 2 554,80 zł |
| Unit Price without VAT: | 0,88000 zł |
|---|---|
| Unit Price with VAT: | 1,08240 zł |




