Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 27.1200MF10Z-K3 | |
|---|---|
DigiKey Part Number | TSX-322527.1200MF10Z-K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 27.1200MF10Z-K3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 27.1200MF10Z-K3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 27.1200MF10Z-K | EPSON | 0 | TSX-322527.1200MF10Z-K-ND | 2,20510 zł | Parametric Equivalent |
| TSX-3225 27.1200MF10Z-K0 | EPSON | 0 | 114-TSX-322527.1200MF10Z-K0TR-ND | 0,86937 zł | Parametric Equivalent |
| TSX-3225 27.1200MF10Z-K6 | EPSON | 0 | 114-TSX-322527.1200MF10Z-K6TR-ND | 0,83339 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20504 zł | 551,26 zł |
| Unit Price without VAT: | 2,20504 zł |
|---|---|
| Unit Price with VAT: | 2,71220 zł |


