TSX-3225 27.1200MF10Z-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,86937 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,20504 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,83339 zł
Datasheet
27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 27.1200MF10Z-K

DigiKey Part Number
TSX-322527.1200MF10Z-K-ND
Manufacturer
Manufacturer Product Number
TSX-3225 27.1200MF10Z-K
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 27.1200MF10Z-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 27.1200MF10Z-K0EPSON0114-TSX-322527.1200MF10Z-K0TR-ND0,86937 złParametric Equivalent
TSX-3225 27.1200MF10Z-K3EPSON0TSX-322527.1200MF10Z-K3-ND2,20504 złParametric Equivalent
TSX-3225 27.1200MF10Z-K6EPSON0114-TSX-322527.1200MF10Z-K6TR-ND0,83339 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
1002,20510 zł220,51 zł
Unit Price without VAT:2,20510 zł
Unit Price with VAT:2,71227 zł