TG-5006CG-12H 26.0000MB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,13542 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,12422 zł
Datasheet
26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-5006CG-12H 26.0000MB

DigiKey Part Number
114-TG-5006CG-12H26.0000MB-ND
Manufacturer
Manufacturer Product Number
TG-5006CG-12H 26.0000MB
Description
XTAL OSC TCXO 26.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.465V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
1.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-5006CG-11L 26.0000M6EPSON0114-TG-5006CG-11L26.0000M6TR-ND5,13542 złParametric Equivalent
TG-5006CG-12H 26.0000M6EPSON0114-TG-5006CG-12H26.0000M6TR-ND5,12422 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5012,67480 zł633,74 zł
Unit Price without VAT:12,67480 zł
Unit Price with VAT:15,59000 zł