Parametric Equivalent
Parametric Equivalent

TG-5006CG-12H 26.0000M6 | |
|---|---|
DigiKey Part Number | 114-TG-5006CG-12H26.0000M6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5006CG-12H 26.0000M6 |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±2ppm |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.7V ~ 3.465V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-5006CG-11L 26.0000M6 | EPSON | 0 | 114-TG-5006CG-11L26.0000M6TR-ND | 5,13542 zł | Parametric Equivalent |
| TG-5006CG-12H 26.0000MB | EPSON | 0 | 114-TG-5006CG-12H26.0000MB-ND | 12,67480 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,12422 zł | 10 248,44 zł |
| Unit Price without VAT: | 5,12422 zł |
|---|---|
| Unit Price with VAT: | 6,30279 zł |


