SG3225VAN 312.5000M-KEGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,61609 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 7,61609 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 18,76980 zł
Datasheet
312.5 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VAN 312.5000M-KEGA3

DigiKey Part Number
SG3225VAN312.500000M-KEGA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VAN 312.5000M-KEGA3
Description
XTAL OSC XO 312.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225VAN 312.500000M-KEGA0EPSON0114-SG3225VAN312.500000M-KEGA0TR-ND7,61609 złParametric Equivalent
SG3225VAN 312.5000M-KEGA6EPSON0SG3225VAN312.5000M-KEGA6-ND7,61609 złParametric Equivalent
SG3225VAN 312.5000M-KEGABEPSON0SG3225VAN312.5000M-KEGAB-ND18,76980 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,19252 zł4 798,13 zł
Manufacturers Standard Package
Unit Price without VAT:19,19252 zł
Unit Price with VAT:23,60680 zł