Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VAN 312.500000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225VAN312.500000M-KEGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 312.500000M-KEGA0 |
Description | XTAL OSC XO 312.500000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 30mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VAN 312.5000M-KEGA3 | EPSON | 0 | SG3225VAN312.500000M-KEGA3-ND | 19,19252 zł | Parametric Equivalent |
| SG3225VAN 312.5000M-KEGA6 | EPSON | 0 | SG3225VAN312.5000M-KEGA6-ND | 7,61609 zł | Parametric Equivalent |
| SG3225VAN 312.5000M-KEGAB | EPSON | 0 | SG3225VAN312.5000M-KEGAB-ND | 18,76980 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,61609 zł | 7 616,09 zł |
| Unit Price without VAT: | 7,61609 zł |
|---|---|
| Unit Price with VAT: | 9,36779 zł |


