Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VAN 100.000000M-KCBA3 | |
|---|---|
DigiKey Part Number | 114-SG3225VAN100.000000M-KCBA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 100.000000M-KCBA3 |
Description | XTAL OSC XO 100.00MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VAN 100.000000M-KCBA0 | EPSON | 0 | 114-SG3225VAN100.000000M-KCBA0TR-ND | 7,61609 zł | Parametric Equivalent |
| SG3225VAN 100.000000M-KCBA6 | EPSON | 0 | 114-SG3225VAN100.000000M-KCBA6TR-ND | 7,61609 zł | Parametric Equivalent |
| SG3225VAN 100.000000M-KCBAB | EPSON | 0 | 114-SG3225VAN100.000000M-KCBAB-ND | 18,76980 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,19252 zł | 4 798,13 zł |
| Unit Price without VAT: | 19,19252 zł |
|---|---|
| Unit Price with VAT: | 23,60680 zł |


