Direct
Similar

CM309S-5.0000MBHJ-UT | |
|---|---|
DigiKey Part Number | CM309S-5.0000MBHJ-UT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM309S-5.0000MBHJ-UT |
Description | CRYSTAL 5.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 5 MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 9.40mm pitch |
EDA/CAD Models | CM309S-5.0000MBHJ-UT Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 5 MHz | Size / Dimension 0.488" L x 0.173" W (12.40mm x 4.40mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-50-18-18-TR | ECS Inc. | 2 671 | XC1720CT-ND | 9,08000 zł | Direct |
| ECS-50-20-7SX-TR | ECS Inc. | 2 809 | XC1204CT-ND | 12,96000 zł | Similar |



