
ECS-50-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1204TR-ND - Tape & Reel (TR) XC1204CT-ND - Cut Tape (CT) XC1204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-50-20-7SX-TR |
Description | CRYSTAL 5.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-20-7SX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 5 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-50-20-7S-TR | ECS Inc. | 1 338 | XC499CT-ND | 15,01000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 zł | 12,96 zł |
| 10 | 11,25700 zł | 112,57 zł |
| 25 | 10,64760 zł | 266,19 zł |
| 50 | 10,20640 zł | 510,32 zł |
| 100 | 9,78490 zł | 978,49 zł |
| 250 | 9,30004 zł | 2 325,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,50610 zł | 8 506,10 zł |
| 2 000 | 8,15566 zł | 16 311,32 zł |
| 3 000 | 7,95757 zł | 23 872,71 zł |
| Unit Price without VAT: | 12,96000 zł |
|---|---|
| Unit Price with VAT: | 15,94080 zł |

