Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 16.0000MD-W0 | |
|---|---|
DigiKey Part Number | 114-FA-23816.0000MD-W0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MD-W0 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.0000MA-W0 | EPSON | 0 | 114-FA-23816.0000MA-W0TR-ND | 1,10252 zł | Parametric Equivalent |
| FA-238 16.0000MA-W5 | EPSON | 0 | 114-FA-23816.0000MA-W5TR-ND | 1,03361 zł | Parametric Equivalent |
| FA-238 16.0000MA30X-W | EPSON | 0 | FA-23816.0000MA30X-W-ND | 2,89420 zł | Parametric Equivalent |
| FA-238 16.0000MD-W | EPSON | 0 | FA-23816.0000MD-W-ND | 2,89420 zł | Parametric Equivalent |
| FA-238 16.0000MD-W3 | EPSON | 0 | FA-23816.0000MD-W3-ND | 2,89420 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04550 zł | 1 045,50 zł |
| Unit Price without VAT: | 1,04550 zł |
|---|---|
| Unit Price with VAT: | 1,28597 zł |



