EG-2121CA 106.2500M-PGPAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 71,62748 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 39,45400 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 29,17525 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 53,63758 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 29,35650 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 11,29996 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 25,17940 zł
Datasheet
106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 106.2500M-PGPAB

DigiKey Part Number
EG-2121CA106.2500M-PGPAB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 106.2500M-PGPAB
Description
XTAL OSC SO 106.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 106.2500M-DGPAL0EPSON0EG-2121CA106.2500M-DGPAL0-ND71,62748 złParametric Equivalent
EG-2121CA 106.2500M-DGPNBEPSON0EG-2121CA106.2500M-DGPNB-ND39,45400 złParametric Equivalent
EG-2121CA 106.2500M-DGPNL0EPSON0114-EG-2121CA106.2500M-DGPNL0TR-ND29,17525 złParametric Equivalent
EG-2121CA 106.2500M-PGPAL0EPSON0114-EG-2121CA106.2500M-PGPAL0TR-ND53,63758 złParametric Equivalent
XG-2121CA 106.2500M-PGPABEPSON0XG-2121CA106.2500M-PGPAB-ND29,35650 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1070,68500 zł706,85 zł
Unit Price without VAT:70,68500 zł
Unit Price with VAT:86,94255 zł