Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 106.2500M-DGPNB | |
|---|---|
DigiKey Part Number | EG-2121CA106.2500M-DGPNB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 106.2500M-DGPNB |
Description | XTAL OSC SO 106.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 106.2500M-DGPAL0 | EPSON | 0 | EG-2121CA106.2500M-DGPAL0-ND | 71,62748 zł | Parametric Equivalent |
| EG-2121CA 106.2500M-DGPNL0 | EPSON | 0 | 114-EG-2121CA106.2500M-DGPNL0TR-ND | 29,17525 zł | Parametric Equivalent |
| EG-2121CA 106.2500M-PGPAB | EPSON | 0 | EG-2121CA106.2500M-PGPAB-ND | 70,68500 zł | Parametric Equivalent |
| EG-2121CA 106.2500M-PGPAL0 | EPSON | 0 | 114-EG-2121CA106.2500M-PGPAL0TR-ND | 53,63758 zł | Parametric Equivalent |
| XG-2121CA 106.2500M-PGPAB | EPSON | 0 | XG-2121CA106.2500M-PGPAB-ND | 29,35650 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 39,45400 zł | 789,08 zł |
| Unit Price without VAT: | 39,45400 zł |
|---|---|
| Unit Price with VAT: | 48,52842 zł |


