B43763A5278M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 269,74880 zł
Datasheet
Image for B43763A5278M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43763A5278M000

DigiKey Part Number
495-B43763A5278M000-ND
Manufacturer
Manufacturer Product Number
B43763A5278M000
Description
CAP ALUM 2700UF 20% 450V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
13.4 A @ 100 Hz
Part Status
Active
Impedance
50 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.031" Dia (51.60mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.693" (119.20mm)
ESR (Equivalent Series Resistance)
32mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43743A5278M000TDK0495-B43743A5278M000-ND269,74880 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
50274,21800 zł13 710,90 zł
Manufacturers Standard Package
Unit Price without VAT:274,21800 zł
Unit Price with VAT:337,28814 zł