Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 300 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 160°C | |
Mounting Type | PCB, Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |


