


B59100M1170A070 | |
|---|---|
DigiKey Part Number | 495-4631-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1170A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1170A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 160°C | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 zł | 20,00 zł |
| 5 | 17,99000 zł | 89,95 zł |
| 10 | 17,23900 zł | 172,39 zł |
| 25 | 16,34800 zł | 408,70 zł |
| 50 | 15,73840 zł | 786,92 zł |
| 200 | 14,66750 zł | 2 933,50 zł |
| 600 | 13,94140 zł | 8 364,84 zł |
| 1 000 | 13,63621 zł | 13 636,21 zł |
| Unit Price without VAT: | 20,00000 zł |
|---|---|
| Unit Price with VAT: | 24,60000 zł |

