Similar

B32921C3223K000 | |
|---|---|
DigiKey Part Number | B32921C3223K000-ND |
Manufacturer | |
Manufacturer Product Number | B32921C3223K000 |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32911B3223K189 | TDK | 0 | B32911B3223K189-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,08100 zł | 10,81 zł |
| 50 | 0,81080 zł | 40,54 zł |
| 100 | 0,72820 zł | 72,82 zł |
| 500 | 0,58838 zł | 294,19 zł |
| 1 000 | 0,54526 zł | 545,26 zł |
| 3 000 | 0,49200 zł | 1 476,00 zł |
| 5 000 | 0,47231 zł | 2 361,55 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |


