B32911B3223K189 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,35580 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,36737 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,22234 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,22234 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,22234 zł
Datasheet
0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32911B3223K189

DigiKey Part Number
B32911B3223K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32911B3223K189
Description
CAP FILM 0.022UF 10% 760VDC RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32911B3223K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32912A3223K189TDK0B32912A3223K189-ND1,35580 złSimilar
F339X132233KD02W0Vishay Beyschlag/Draloric/BC Components0F339X132233KD02W0-ND1,36737 złParametric Equivalent
F339X132233KDA2B0Vishay Beyschlag/Draloric/BC Components0F339X132233KDA2B0-ND1,22234 złParametric Equivalent
F339X132233KDI2B0Vishay Beyschlag/Draloric/BC Components0F339X132233KDI2B0-ND1,22234 złParametric Equivalent
F339X132233KDM2B0Vishay Beyschlag/Draloric/BC Components0F339X132233KDM2B0-ND1,22234 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types