Similar

B32529D5335J289 | |
|---|---|
DigiKey Part Number | 495-B32529D5335J289CT-ND - Cut Tape (CT) 495-B32529D5335J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529D5335J289 |
Description | CAP FILM 3.3UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 32V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D5335J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Part Status Last Time Buy | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 32V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C0335K189 | TDK | 4 245 | 495-B32521C0335K189CT-ND | 7,15000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 zł | 6,10 zł |
| 10 | 4,05800 zł | 40,58 zł |
| 50 | 3,24960 zł | 162,48 zł |
| 100 | 2,99980 zł | 299,98 zł |
| 500 | 2,57770 zł | 1 288,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,25703 zł | 2 257,03 zł |
| 2 000 | 2,15788 zł | 4 315,76 zł |
| 3 000 | 2,10821 zł | 6 324,63 zł |
| 5 000 | 2,05315 zł | 10 265,75 zł |
| 7 000 | 2,02095 zł | 14 146,65 zł |
| 10 000 | 1,98997 zł | 19 899,70 zł |
| Unit Price without VAT: | 6,10000 zł |
|---|---|
| Unit Price with VAT: | 7,50300 zł |


