Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RFS-6V331MH4#5 | |
|---|---|
DigiKey Part Number | 604-1138-ND |
Manufacturer | |
Manufacturer Product Number | RFS-6V331MH4#5 |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H331MPD | Nichicon | 2 412 | 493-15141-ND | 2,87000 zł | Upgrade |
| UKT1H331MPD | Nichicon | 454 | 493-15444-ND | 4,92000 zł | Upgrade |
| UKW1H331MPD | Nichicon | 188 | 493-15490-ND | 4,31000 zł | Upgrade |
| EEU-EB1V331 | Panasonic Industry | 827 | P13128-ND | 3,34000 zł | Similar |
| EEU-FC1V331 | Panasonic Industry | 14 755 | P10299-ND | 3,41000 zł | Similar |











