
ECS-PEC25-1562.5-B-N | |
|---|---|
DigiKey Part Number | XC1475TR-ND - Tape & Reel (TR) XC1475CT-ND - Cut Tape (CT) XC1475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-PEC25-1562.5-B-N |
Description | XTAL OSC XO 156.2500MHZ PECL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) PECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-PEC25-1562.5-B-N Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output PECL | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 zł | 22,05 zł |
| 10 | 19,16100 zł | 191,61 zł |
| 25 | 18,11920 zł | 452,98 zł |
| 50 | 17,37080 zł | 868,54 zł |
| 100 | 16,65340 zł | 1 665,34 zł |
| 250 | 16,18832 zł | 4 047,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,12004 zł | 20 560,02 zł |
| Unit Price without VAT: | 22,05000 zł |
|---|---|
| Unit Price with VAT: | 27,12150 zł |



