Parametric Equivalent

PI6C4911505-04LIE | |
|---|---|
DigiKey Part Number | PI6C4911505-04LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C4911505-04LIE |
Description | IC CLK BUFFER 2:5 1.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C4911505-04LIE Models |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 1.5 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C4911505-04LIEX | Diodes Incorporated | 0 | PI6C4911505-04LIEX-ND | 6,59411 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 7,83959 zł | 580,13 zł |
| Unit Price without VAT: | 7,83959 zł |
|---|---|
| Unit Price with VAT: | 9,64270 zł |




