ECS-192-10-37Q-ES-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,72956 zł
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 239
Unit Price: 4,78000 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,64843 zł
Datasheet
19.2 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-192-10-37Q-ES-TR

DigiKey Part Number
XC2163TR-ND - Tape & Reel (TR)
XC2163CT-ND - Cut Tape (CT)
XC2163DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-192-10-37Q-ES-TR
Description
CRYSTAL 19.2000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-192-10-37Q-ES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 zł2,30 zł
101,98600 zł19,86 zł
251,87720 zł46,93 zł
501,79900 zł89,95 zł
1001,72470 zł172,47 zł
2501,63108 zł407,77 zł
5001,56358 zł781,79 zł
1 0001,49891 zł1 498,91 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40187 zł4 205,61 zł
6 0001,34394 zł8 063,64 zł
9 0001,31118 zł11 800,62 zł
15 0001,27107 zł19 066,05 zł
21 0001,24533 zł26 151,93 zł
Manufacturers Standard Package
Unit Price without VAT:2,30000 zł
Unit Price with VAT:2,82900 zł