
ECS-240-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | XC2696TR-ND - Tape & Reel (TR) XC2696CT-ND - Cut Tape (CT) XC2696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-30B-AGN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-30B-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-33-AGN-TR | ECS Inc. | 3 206 | XC2470CT-ND | 1,80000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 zł | 2,91 zł |
| 10 | 2,52800 zł | 25,28 zł |
| 25 | 2,39000 zł | 59,75 zł |
| 50 | 2,29100 zł | 114,55 zł |
| 100 | 2,19610 zł | 219,61 zł |
| 250 | 2,07692 zł | 519,23 zł |
| 500 | 1,99096 zł | 995,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,90858 zł | 1 908,58 zł |
| 2 000 | 1,82968 zł | 3 659,36 zł |
| 3 000 | 1,78506 zł | 5 355,18 zł |
| 5 000 | 1,73041 zł | 8 652,05 zł |
| 7 000 | 1,69535 zł | 11 867,45 zł |
| 10 000 | 1,65898 zł | 16 589,80 zł |
| Unit Price without VAT: | 2,91000 zł |
|---|---|
| Unit Price with VAT: | 3,57930 zł |


