
ECS-240-18-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2470TR-ND - Tape & Reel (TR) XC2470CT-ND - Cut Tape (CT) XC2470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33-AGN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,56600 zł | 15,66 zł |
| 25 | 1,48080 zł | 37,02 zł |
| 50 | 1,41900 zł | 70,95 zł |
| 100 | 1,36020 zł | 136,02 zł |
| 250 | 1,28636 zł | 321,59 zł |
| 500 | 1,23316 zł | 616,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,18213 zł | 1 182,13 zł |
| 2 000 | 1,13322 zł | 2 266,44 zł |
| 3 000 | 1,10556 zł | 3 316,68 zł |
| 5 000 | 1,07169 zł | 5 358,45 zł |
| 7 000 | 1,04996 zł | 7 349,72 zł |
| 10 000 | 1,02741 zł | 10 274,10 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |


