
ECS-240-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1228TR-ND - Tape & Reel (TR) XC1228CT-ND - Cut Tape (CT) XC1228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-7SX-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-7SX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-7SX-TR | ECS Inc. | 4 198 | XC2028-1-ND | 11,45000 zł | Similar |
| ECS-240-20-7S-TR | ECS Inc. | 984 | XC527CT-ND | 15,01000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 zł | 12,21 zł |
| 10 | 10,61800 zł | 106,18 zł |
| 25 | 10,04280 zł | 251,07 zł |
| 50 | 9,62700 zł | 481,35 zł |
| 100 | 9,22870 zł | 922,87 zł |
| 250 | 8,72808 zł | 2 182,02 zł |
| 500 | 8,70748 zł | 4 353,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,02257 zł | 8 022,57 zł |
| 2 000 | 7,69196 zł | 15 383,92 zł |
| 3 000 | 7,50511 zł | 22 515,33 zł |
| Unit Price without VAT: | 12,21000 zł |
|---|---|
| Unit Price with VAT: | 15,01830 zł |

