
ECS-240-20-7S-TR | |
|---|---|
DigiKey Part Number | XC527TR-ND - Tape & Reel (TR) XC527CT-ND - Cut Tape (CT) XC527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-7S-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-7S-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-7SX-TR | ECS Inc. | 4 198 | XC2028-1-ND | 11,45000 zł | Similar |
| ECS-240-20-7SX-TR | ECS Inc. | 3 216 | XC1228CT-ND | 12,21000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 zł | 15,01 zł |
| 10 | 13,05600 zł | 130,56 zł |
| 25 | 12,34800 zł | 308,70 zł |
| 50 | 11,83680 zł | 591,84 zł |
| 100 | 11,34760 zł | 1 134,76 zł |
| 250 | 10,98784 zł | 2 746,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,86536 zł | 9 865,36 zł |
| 2 000 | 9,45910 zł | 18 918,20 zł |
| 3 000 | 9,22951 zł | 27 688,53 zł |
| Unit Price without VAT: | 15,01000 zł |
|---|---|
| Unit Price with VAT: | 18,46230 zł |

