
ECS-200-20-33-DU-TR | |
|---|---|
DigiKey Part Number | XC1825TR-ND - Tape & Reel (TR) XC1825CT-ND - Cut Tape (CT) XC1825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-33-DU-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-33-DU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 zł | 3,59 zł |
| 10 | 3,12400 zł | 31,24 zł |
| 25 | 2,95440 zł | 73,86 zł |
| 50 | 2,83240 zł | 141,62 zł |
| 100 | 2,71540 zł | 271,54 zł |
| 250 | 2,56800 zł | 642,00 zł |
| 500 | 2,46170 zł | 1 230,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35995 zł | 2 359,95 zł |
| 2 000 | 2,26240 zł | 4 524,80 zł |
| 3 000 | 2,20725 zł | 6 621,75 zł |
| 5 000 | 2,13971 zł | 10 698,55 zł |
| 7 000 | 2,09638 zł | 14 674,66 zł |
| 10 000 | 2,05142 zł | 20 514,20 zł |
| Unit Price without VAT: | 3,59000 zł |
|---|---|
| Unit Price with VAT: | 4,41570 zł |



